Bourns, 4800P 10 kΩ 2 % ISOL Resistor Array, 8 Resistors, 1.28 W total, SOIC, Surface Mount
- RS Stock No.:
- 788-4066
- Distrelec Article No.:
- 304-45-180
- Mfr. Part No.:
- 4816P-1-103LF
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
£6.88
(exc. VAT)
£8.255
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 35 unit(s) shipping from 04 May 2026
- Plus 1,145 unit(s) shipping from 11 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.376 | £6.88 |
| 50 - 245 | £1.034 | £5.17 |
| 250 - 495 | £0.95 | £4.75 |
| 500 - 995 | £0.784 | £3.92 |
| 1000 + | £0.74 | £3.70 |
*price indicative
- RS Stock No.:
- 788-4066
- Distrelec Article No.:
- 304-45-180
- Mfr. Part No.:
- 4816P-1-103LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Product Type | Resistor Array | |
| Number of Resistors | 8 | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Package/Case | SOIC | |
| Packaging | Tape & Reel | |
| Power Rating | 1.28W | |
| Termination Style | Surface Mount | |
| Tolerance ± | 2% | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EIA, RoHS, UL | |
| Height | 2.03mm | |
| Depth | 5.59mm | |
| Length | 11.18mm | |
| Series | 4800P | |
| Number of Terminals | 16 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Product Type Resistor Array | ||
Number of Resistors 8 | ||
Technology Thick Film | ||
Resistor Type Network | ||
Package/Case SOIC | ||
Packaging Tape & Reel | ||
Power Rating 1.28W | ||
Termination Style Surface Mount | ||
Tolerance ± 2% | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EIA, RoHS, UL | ||
Height 2.03mm | ||
Depth 5.59mm | ||
Length 11.18mm | ||
Series 4800P | ||
Number of Terminals 16 | ||
Temperature Coefficient ±100 ppm/°C | ||
