Vishay, ACAS 0612 AT - Precision 4.7kΩ ±0.25% Isolated SMT Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M),
- RS Stock No.:
- 684-5840
- Mfr. Part No.:
- ACASA4701S4701P1AT
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-5840
- Mfr. Part No.:
- ACASA4701S4701P1AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 4.7kΩ | |
| Number of Resistors | 4 | |
| Package/Case | 0612 (1632M) | |
| Power Rating | 0.3W | |
| Termination Style | Convex SMT | |
| Tolerance | ±0.25% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.5mm | |
| Height | 0.45mm | |
| Dimensions | 3.2 x 1.5 x 0.45mm | |
| Number of Terminals | 8 | |
| Series | ACAS 0612 AT - Precision | |
| Temperature Coefficient | ±25ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 4.7kΩ | ||
Number of Resistors 4 | ||
Package/Case 0612 (1632M) | ||
Power Rating 0.3W | ||
Termination Style Convex SMT | ||
Tolerance ±0.25% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.5mm | ||
Height 0.45mm | ||
Dimensions 3.2 x 1.5 x 0.45mm | ||
Number of Terminals 8 | ||
Series ACAS 0612 AT - Precision | ||
Temperature Coefficient ±25ppm/°C | ||
- COO (Country of Origin):
- DE
