Vishay 1 kΩ ISOL Resistor Array, 4 Resistors, 0.3 W total, 0612, Convex

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
684-5799
Mfr. Part No.:
ACASA1001E1001P100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor Array

Resistance

1kΩ

Number of Resistors

4

Resistor Type

Array

Package/Case

0612

Power Rating

0.3W

Termination Style

Convex

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

3.2mm

Depth

1.6mm

Height

0.55mm

Number of Terminals

8

Temperature Coefficient

±25 ppm/°C

ACAS 0612 Precision Thin Film Chip Resistor Array


Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays

A small package enables the design of high density circuits in combination with reduction of assembly costs

Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios

Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning

Related links