Vishay, PRA182 1kΩ ±0.1% Isolated Resistor Array, 4 Resistors, 0.8W total, 1206, Standard SMT
- RS Stock No.:
- 684-2471
- Mfr. Part No.:
- PRA182I4-1KBWNT
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-2471
- Mfr. Part No.:
- PRA182I4-1KBWNT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 | |
| Power Rating | 0.8W | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.1% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | ISOL | |
| Length | 3.64mm | |
| Depth | 3.06mm | |
| Height | 0.5mm | |
| Dimensions | 3.64 x 3.06 x 0.5mm | |
| Series | PRA182 | |
| Number of Terminals | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±10ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 | ||
Power Rating 0.8W | ||
Termination Style Standard SMT | ||
Tolerance ±0.1% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator ISOL | ||
Length 3.64mm | ||
Depth 3.06mm | ||
Height 0.5mm | ||
Dimensions 3.64 x 3.06 x 0.5mm | ||
Series PRA182 | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±10ppm/°C | ||
- COO (Country of Origin):
- FR
