Bourns, 4600X 47 kΩ 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.30

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600£0.132£3.30
625 - 1225£0.08£2.00
1250 +£0.08£2.00

*price indicative

Packaging Options:
RS Stock No.:
522-4908
Distrelec Article No.:
304-33-336
Mfr. Part No.:
4610X-101-473LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

47kΩ

Number of Resistors

9

Technology

Thick Film

Resistor Type

Network

Package/Case

SIP

Power Rating

1.25W

Packaging

Ammo Pack

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Minimum Operating Temperature

-55°C

Pin Count

10

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

25.35mm

Height

5.08mm

Depth

2.49mm

Number of Terminals

10

Series

4600X

Temperature Coefficient

±100 ppm/°C

9-Bussed Resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy