Bourns, 4600X 470 Ω 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Solder

Subtotal (1 pack of 25 units)*

£3.60

(exc. VAT)

£4.325

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.144£3.60

*price indicative

Packaging Options:
RS Stock No.:
522-4885
Distrelec Article No.:
304-33-335
Mfr. Part No.:
4610X-101-471LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

470Ω

Resistor Type

Network

Number of Resistors

9

Technology

Thick Film

Package/Case

SIP

Power Rating

1.25W

Packaging

Ammo Pack

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

25.35mm

Height

5.08mm

Depth

2.49mm

Standards/Approvals

RoHS

Number of Terminals

10

Series

4600X

Temperature Coefficient

±100 ppm/°C

9-Bussed Resistors


Related links