Bourns, 4600X 100 kΩ 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Solder

Subtotal (1 pack of 25 units)*

£3.40

(exc. VAT)

£4.075

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 1,175 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.136£3.40

*price indicative

Packaging Options:
RS Stock No.:
522-4813
Distrelec Article No.:
304-33-331
Mfr. Part No.:
4610X-101-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Product Type

Resistor Array

Technology

Thick Film

Number of Resistors

9

Resistor Type

Network

Package/Case

SIP

Power Rating

1.25W

Packaging

Ammo Pack

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

25.35mm

Height

5.08mm

Depth

2.49mm

Standards/Approvals

RoHS

Series

4600X

Number of Terminals

10

Temperature Coefficient

±100 ppm/°C

9-Bussed Resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy