Bourns, 4600X 4.7 kΩ 2 % BUS Resistor Array, 7 Resistors, 1 W total, SIP, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£2.425

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
  • Plus 575 unit(s) shipping from 07 July 2026
  • Plus 2,000 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600£0.097£2.43
625 - 1225£0.07£1.75
1250 - 2475£0.067£1.68
2500 +£0.066£1.65

*price indicative

Packaging Options:
RS Stock No.:
522-3775
Distrelec Article No.:
304-33-309
Mfr. Part No.:
4608X-101-472LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

4.7kΩ

Resistor Type

Network

Technology

Thick Film

Number of Resistors

7

Package/Case

SIP

Power Rating

1W

Packaging

Ammo Pack

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100 ppm/°C

7-Bussed Resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy