Bourns, 4600X 1 kΩ 2 % BUS Resistor Array, 7 Resistors, 1 W total, SIP, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£2.90

(exc. VAT)

£3.475

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
  • Plus 1,100 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600£0.116£2.90
625 - 1225£0.068£1.70
1250 - 2475£0.067£1.68
2500 +£0.066£1.65

*price indicative

Packaging Options:
RS Stock No.:
522-3668
Distrelec Article No.:
304-33-306
Mfr. Part No.:
4608X-101-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

1kΩ

Technology

Thick Film

Number of Resistors

7

Resistor Type

Network

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100 ppm/°C

7-Bussed Resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy