Bourns, 4600X 1.5kΩ ±2% Bussed Through Hole Resistor Network, 5 Resistors, 0.75W total, SIP, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
522-3501
Mfr. Part No.:
4606X-101-152LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1.5kΩ

Number of Resistors

5

Package/Case

SIP

Power Rating

0.75W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 15.19mm

Number of Terminals

6

Series

4600X

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C