Bourns, 4600X 220Ω ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

Stock information currently inaccessible
RS Stock No.:
522-3359
Mfr. Part No.:
4605X-101-221LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220Ω

Resistor Type

Network

Number of Resistors

4

Package/Case

SIP

Power Rating

0.63W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

12.65mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 12.65mm

Series

4600X

Number of Terminals

5

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

4-Bussed Resistors


Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy