Bourns, 4100R 100 Ω 2 % ISOL Resistor Array, 8 Resistors, 2.25 W total, DIP, Solder
- RS Stock No.:
- 522-3090
- Mfr. Part No.:
- 4116R-1-101LF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£27.225
(exc. VAT)
£32.675
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 1,375 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £1.089 | £27.23 |
| 625 - 1225 | £0.834 | £20.85 |
| 1250 + | £0.812 | £20.30 |
*price indicative
- RS Stock No.:
- 522-3090
- Mfr. Part No.:
- 4116R-1-101LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 100Ω | |
| Number of Resistors | 8 | |
| Resistor Type | Network | |
| Technology | Thick Film | |
| Package/Case | DIP | |
| Power Rating | 2.25W | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 21.97mm | |
| Depth | 7.87mm | |
| Standards/Approvals | RoHS | |
| Height | 4.57mm | |
| Number of Terminals | 16 | |
| Series | 4100R | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 100Ω | ||
Number of Resistors 8 | ||
Resistor Type Network | ||
Technology Thick Film | ||
Package/Case DIP | ||
Power Rating 2.25W | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Pin Count 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 21.97mm | ||
Depth 7.87mm | ||
Standards/Approvals RoHS | ||
Height 4.57mm | ||
Number of Terminals 16 | ||
Series 4100R | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR
8-Isolated Resistors
Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.
Superior package integrity
Marking on contrasting background for permanent identification
