Bourns, CAY16 4.7 kΩ 1 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Convex

Subtotal (1 reel of 5000 units)*

£130.00

(exc. VAT)

£155.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.026£130.00

*price indicative

RS Stock No.:
243-7702
Mfr. Part No.:
CAY16A-4701F4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7kΩ

Product Type

Resistor Array

Resistor Type

Array

Number of Resistors

4

Package/Case

1206

Packaging

Tape & Reel

Power Rating

0.25W

Termination Style

Convex

Tolerance ±

1%

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.06W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

0.5mm

Length

1.6mm

Standards/Approvals

ISO/TS 16949, IEC

Height

3.2mm

Number of Terminals

2

Series

CAY16

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
TW
The BOURNS CAY/CAT 16 series chip resistor arrays maximum working voltage is 50 V. Maximum overload voltage is 100 V. Minimum operating temperature -55° C.

RoHS compliant

Convex and concave terminals

2, 4 or 8 isolated elements available

Resistance tolerance ±1 % and ±5 %

Resistance range 10 ohms to 1 mega ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy