Bourns, CATCAY 16 2.2 kΩ 0.01 % ISOL Array Resistor, 4 Resistors, 62.5 mW total, 1206, Convex

Bulk discount available

Subtotal (1 tape of 100 units)*

£2.00

(exc. VAT)

£2.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.02£2.00
500 - 900£0.017£1.70
1000 - 1900£0.015£1.50
2000 +£0.013£1.30

*price indicative

Packaging Options:
RS Stock No.:
223-1653
Distrelec Article No.:
304-31-791
Mfr. Part No.:
CAY16-2201F4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Array Resistor

Resistance

2.2kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

1206

Packaging

Tape & Reel

Power Rating

62.5mW

Termination Style

Convex

Tolerance ±

0.01%

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.06W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.5mm

Depth

1.6mm

Length

3.2mm

Standards/Approvals

RoHS

Number of Terminals

2

Series

CATCAY 16

Temperature Coefficient

±200 ppm/°C

The Bourns Electronics Chip Resistor Arrays comes with Convex and concave terminals and 2, 4 or 8 isolated elements available. This Chip Resistor Arrays works with 50 V operating voltage.

±1 % and ±5 % resistance tolerance

10ohms to 1megohm resistance range

Related links