Vishay, ACAS 0612 - Precision 10 kΩ 0.25 % ISOL Resistor Array, 4 Resistors, 0.3 W total, 0612, Convex
- RS Stock No.:
- 170-1917
- Mfr. Part No.:
- ACASA1002E1002P100
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£1,200.00
(exc. VAT)
£1,440.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £1.20 | £1,200.00 |
| 2000 + | £1.167 | £1,167.00 |
*price indicative
- RS Stock No.:
- 170-1917
- Mfr. Part No.:
- ACASA1002E1002P100
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor Array | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 0612 | |
| Packaging | Paper Tape | |
| Power Rating | 0.3W | |
| Termination Style | Convex | |
| Tolerance ± | 0.25% | |
| Mount Type | Surface | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC, EN | |
| Length | 3.2mm | |
| Height | 0.55mm | |
| Depth | 1.6mm | |
| Series | ACAS 0612 - Precision | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±25 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor Array | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 0612 | ||
Packaging Paper Tape | ||
Power Rating 0.3W | ||
Termination Style Convex | ||
Tolerance ± 0.25% | ||
Mount Type Surface | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC, EN | ||
Length 3.2mm | ||
Height 0.55mm | ||
Depth 1.6mm | ||
Series ACAS 0612 - Precision | ||
Number of Terminals 8 | ||
Temperature Coefficient ±25 ppm/°C | ||
