Vishay, ACAS 100 Ω 0.5 % ISOL Resistor Array, 4 Resistors, 0.3 W total, 0612, Convex

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-1911
Mfr. Part No.:
ACASA100021000P100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor Array

Resistance

100Ω

Number of Resistors

4

Resistor Type

Array

Technology

Thin Film

Package/Case

0612

Power Rating

0.3W

Packaging

Paper Tape

Termination Style

Convex

Mount Type

Surface

Tolerance ±

0.5%

Case Style

Moulded

Automotive Standard

No

Power Rating per Resistor

0.1W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Depth

1.6mm

Height

0.55mm

Standards/Approvals

RoHS, EN, IEC

Series

ACAS

Number of Terminals

8

Temperature Coefficient

±50 ppm/°C

ACAS 0612 Professional Chip Resistor Arrays


Combine the proven reliability of professional thin film chip resistor products with the advantages of chip resistor arrays

Small package enables the design of high density circuits in combination with reduction of assembly costs

Applications include, Voltage divider, Feedback circuits and Signal conditioning

Related links