Bourns, CAT16 49.9Ω ±1% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
- RS Stock No.:
- 167-5377
- Mfr. Part No.:
- CAT16-49R9F4LF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-5377
- Mfr. Part No.:
- CAT16-49R9F4LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 49.9Ω | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.25W | |
| Termination Style | Concave | |
| Tolerance | ±1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.062W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Series | CAT16 | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 49.9Ω | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Concave | ||
Tolerance ±1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.062W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Series CAT16 | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
