Bourns, 4600X 10 kΩ 2 % BUS Resistor Array, 6 Resistors, 0.88 W total, SIP, Pin
- RS Stock No.:
- 167-5219
- Mfr. Part No.:
- 4607X-101-103LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 200 units)*
£20.40
(exc. VAT)
£24.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.102 | £20.40 |
| 1000 - 2800 | £0.087 | £17.40 |
| 3000 - 4800 | £0.076 | £15.20 |
| 5000 - 9800 | £0.07 | £14.00 |
| 10000 + | £0.068 | £13.60 |
*price indicative
- RS Stock No.:
- 167-5219
- Mfr. Part No.:
- 4607X-101-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Product Type | Resistor Array | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 6 | |
| Package/Case | SIP | |
| Packaging | Ammo Pack | |
| Power Rating | 0.88W | |
| Termination Style | Pin | |
| Tolerance ± | 2% | |
| Case Style | Conformal | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 17.73mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Number of Terminals | 7 | |
| Series | 4600X | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Product Type Resistor Array | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 6 | ||
Package/Case SIP | ||
Packaging Ammo Pack | ||
Power Rating 0.88W | ||
Termination Style Pin | ||
Tolerance ± 2% | ||
Case Style Conformal | ||
Automotive Standard No | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Pin Count 7 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Length 17.73mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Number of Terminals 7 | ||
Series 4600X | ||
Temperature Coefficient ±100 ppm/°C | ||
6-Bussed Resistors
4600X Series thick film low profile conformal SIPS compatible with DIPs and suitable for rosin flux solvent or no clean flux processes. Each 4600X series SIP is RoHS compliant and has a marking on contrasting background for permanent identification.
