Bourns, 4800P 10 kΩ 2 % BUS Resistor Array, 15 Resistors, 1.28 W total, SOM, Surface Mount

Subtotal (1 reel of 2000 units)*

£946.00

(exc. VAT)

£1,136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.473£946.00

*price indicative

RS Stock No.:
167-5107
Mfr. Part No.:
4816P-2-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Product Type

Resistor Array

Resistor Type

Network

Technology

Thick Film

Number of Resistors

15

Package/Case

SOM

Power Rating

1.28W

Packaging

Tape & Reel

Termination Style

Surface Mount

Tolerance ±

2%

Mount Type

Surface

Case Style

Moulded

Automotive Standard

No

Power Rating per Resistor

0.16W

Circuit Designator

BUS

Minimum Operating Temperature

-55°C

Pin Count

16

Maximum Operating Temperature

125°C

Height

2.03mm

Standards/Approvals

UL, EIA, RoHS

Length

11.18mm

Depth

7.62mm

Series

4800P

Number of Terminals

16

Temperature Coefficient

±100 ppm/°C

Thick Film Surface Mounted Medium Body - 4800P Series


16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification

Compliant leads to reduce solder joint fatiguing

Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information


These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

Related links