Bourns, CAY10 4.7 kΩ 5 % ISOL Resistor Array, 4 Resistors, 0.125 W total, 0804, Convex

Subtotal (1 reel of 10000 units)*

£70.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.007£70.00

*price indicative

RS Stock No.:
167-4745
Mfr. Part No.:
CAY10-472J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7kΩ

Product Type

Resistor Array

Resistor Type

Array

Number of Resistors

4

Package/Case

0804

Packaging

Tape & Reel

Power Rating

0.125W

Termination Style

Convex

Tolerance ±

5%

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

RoHS

Depth

1mm

Height

0.35mm

Number of Terminals

8

Series

CAY10

Temperature Coefficient

±250 ppm/°C

COO (Country of Origin):
TW

CAY10 Series Convex Chip Resistor Arrays


Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.

Convex terminals

Resistance tolerance ±5 %

Resistance range: 10Ω to 470 kΩ

Related links