Bourns, CAY16 4.7 kΩ 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Convex

Subtotal (1 reel of 5000 units)*

£60.00

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.012£60.00

*price indicative

RS Stock No.:
167-4635
Mfr. Part No.:
CAY16-472J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

4.7kΩ

Number of Resistors

4

Resistor Type

Array

Package/Case

1206

Packaging

Tape & Reel

Power Rating

0.25W

Termination Style

Convex

Tolerance ±

5%

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.5mm

Standards/Approvals

RoHS

Depth

1.6mm

Length

3.2mm

Number of Terminals

8

Series

CAY16

Temperature Coefficient

±200 ppm/°C

CAY16 Series Convex Chip Resistor Arrays


Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals

Resistance tolerance ±1 % and ±5 %

Resistance range: 10 ohms to 1 megohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy