Bourns, CAT16 47 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Concave

Subtotal (1 reel of 5000 units)*

£80.00

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.016£80.00

*price indicative

RS Stock No.:
167-4619
Mfr. Part No.:
CAT16-470J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

47Ω

Product Type

Resistor Array

Resistor Type

Array

Number of Resistors

4

Package/Case

1206

Power Rating

0.25W

Termination Style

Concave

Tolerance ±

5%

Mount Type

Surface

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.55mm

Height

0.5mm

Standards/Approvals

RoHS

Length

3.2mm

Series

CAT16

Number of Terminals

8

Temperature Coefficient

±200 ppm/°C

CAT16 Series Concave Chip Resistor Arrays


Concave terminals

Resistance tolerance ±5 %

Resistance range: 10 ohms to 1 megohm

Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Related links