Bourns, 4600X 22Ω ±1Ω Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-3319
Mfr. Part No.:
4608X-102-220LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

22Ω

Resistor Type

Network

Number of Resistors

4

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±1Ω

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±250ppm/°C