Bourns, 4600X 2.2 kΩ 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Solder

Bulk discount available

Subtotal (1 bag of 200 units)*

£23.00

(exc. VAT)

£27.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200£0.115£23.00
400 - 400£0.10£20.00
600 - 600£0.097£19.40
800 +£0.094£18.80

*price indicative

RS Stock No.:
167-3314
Mfr. Part No.:
4610X-101-222LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

2.2kΩ

Technology

Thick Film

Number of Resistors

9

Resistor Type

Network

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1.25W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

2.49mm

Length

25.35mm

Height

5.08mm

Series

4600X

Number of Terminals

10

Temperature Coefficient

±100 ppm/°C

9-Bussed Resistors


Related links