Bourns, 4600X 22 kΩ 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Solder

Bulk discount available

Subtotal (1 bag of 200 units)*

£15.60

(exc. VAT)

£18.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800£0.078£15.60
1000 - 2800£0.07£14.00
3000 - 4800£0.068£13.60
5000 - 9800£0.066£13.20
10000 +£0.065£13.00

*price indicative

RS Stock No.:
167-3292
Mfr. Part No.:
4608X-102-223LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

22kΩ

Resistor Type

Network

Number of Resistors

4

Technology

Thick Film

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1W

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Height

5.08mm

Length

20.27mm

Standards/Approvals

RoHS

Depth

2.49mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100 ppm/°C

4-Isolated Resistors


Related links