Bourns, 4600X 4.7 kΩ 2 % BUS Resistor Array, 7 Resistors, 1 W total, SIP, Solder

Bulk discount available

Subtotal (1 bag of 200 units)*

£16.80

(exc. VAT)

£20.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200£0.084£16.80
400 - 400£0.075£15.00
600 - 600£0.073£14.60
800 +£0.071£14.20

*price indicative

RS Stock No.:
167-3278
Mfr. Part No.:
4608X-101-472LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

4.7kΩ

Number of Resistors

7

Technology

Thick Film

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Packaging

Ammo Pack

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

2.49mm

Height

5.08mm

Standards/Approvals

RoHS

Length

20.27mm

Series

4600X

Number of Terminals

8

Temperature Coefficient

±100 ppm/°C

7-Bussed Resistors


Related links