Bourns, 4600X 15 kΩ 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Pin

Bulk discount available

Subtotal (1 bag of 200 units)*

£24.20

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800£0.121£24.20
1000 - 2800£0.103£20.60
3000 - 4800£0.096£19.20
5000 - 9800£0.094£18.80
10000 +£0.092£18.40

*price indicative

RS Stock No.:
167-0088
Mfr. Part No.:
4608X-102-153LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

15kΩ

Resistor Type

Network

Technology

Thick Film

Number of Resistors

4

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1W

Termination Style

Pin

Mount Type

Through Hole

Tolerance ±

2%

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Series

4600X

Number of Terminals

8

Temperature Coefficient

±100 ppm/°C

Thick Film Conformal SIPs, Isolated 4600R Series


Low profile is compatible with DIPs

Wide assortment of pin packages enhances design flexibility

Recommended for rosin flux and solvent clean or no clean flux processes

Related links