Bourns, 4800P 470 Ω 2 % ISOL Resistor Array, 8 Resistors, 1.28 W total, DIP, Surface Mount
- RS Stock No.:
- 166-9970
- Mfr. Part No.:
- 4816P-1-471LF
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£994.00
(exc. VAT)
£1,192.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.497 | £994.00 |
*price indicative
- RS Stock No.:
- 166-9970
- Mfr. Part No.:
- 4816P-1-471LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 470Ω | |
| Number of Resistors | 8 | |
| Resistor Type | Network | |
| Technology | Thick Film | |
| Package/Case | DIP | |
| Power Rating | 1.28W | |
| Termination Style | Surface Mount | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 12.45mm | |
| Depth | 2.03mm | |
| Height | 7.62mm | |
| Number of Terminals | 16 | |
| Series | 4800P | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 470Ω | ||
Number of Resistors 8 | ||
Resistor Type Network | ||
Technology Thick Film | ||
Package/Case DIP | ||
Power Rating 1.28W | ||
Termination Style Surface Mount | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 12.45mm | ||
Depth 2.03mm | ||
Height 7.62mm | ||
Number of Terminals 16 | ||
Series 4800P | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR



Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified
