Bourns, 4800P 2.2 kΩ 2 % ISOL Resistor Array, 8 Resistors, 1.28 W total, DIP, Surface Mount

Subtotal (1 reel of 2000 units)*

£834.00

(exc. VAT)

£1,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.417£834.00

*price indicative

RS Stock No.:
166-9966
Mfr. Part No.:
4816P-1-222LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

2.2kΩ

Product Type

Resistor Array

Number of Resistors

8

Technology

Thick Film

Resistor Type

Network

Package/Case

DIP

Power Rating

1.28W

Termination Style

Surface Mount

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

AEC-Q200

Case Style

Moulded

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Pin Count

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

7.62mm

Length

12.45mm

Depth

2.03mm

Number of Terminals

16

Series

4800P

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
CR

Thick Film Surface Mounted Medium Body - 4800P Series


16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification

Compliant leads to reduce solder joint fatiguing

Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information


These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy