Bourns, 4800P 100 kΩ 2 % ISOL Resistor Array, 8 Resistors, 1.28 W total, SOM, Surface Mount
- RS Stock No.:
- 161-7167
- Mfr. Part No.:
- 4816P-T01-104LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£30.40
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.608 | £30.40 |
| 250 - 450 | £0.559 | £27.95 |
| 500 - 950 | £0.505 | £25.25 |
| 1000 - 1950 | £0.469 | £23.45 |
| 2000 + | £0.463 | £23.15 |
*price indicative
- RS Stock No.:
- 161-7167
- Mfr. Part No.:
- 4816P-T01-104LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Product Type | Resistor Array | |
| Technology | Thick Film | |
| Number of Resistors | 8 | |
| Resistor Type | Network | |
| Package/Case | SOM | |
| Power Rating | 1.28W | |
| Termination Style | Surface Mount | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Length | 11.18mm | |
| Standards/Approvals | RoHS | |
| Depth | 7.62mm | |
| Height | 2.03mm | |
| Series | 4800P | |
| Number of Terminals | 16 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Product Type Resistor Array | ||
Technology Thick Film | ||
Number of Resistors 8 | ||
Resistor Type Network | ||
Package/Case SOM | ||
Power Rating 1.28W | ||
Termination Style Surface Mount | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Length 11.18mm | ||
Standards/Approvals RoHS | ||
Depth 7.62mm | ||
Height 2.03mm | ||
Series 4800P | ||
Number of Terminals 16 | ||
Temperature Coefficient ±100 ppm/°C | ||






Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified
