Bourns, 4100R 4.7 kΩ 2 % ISOL Resistor Array, 7 Resistors, 2 W total, DIP, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-7153
Mfr. Part No.:
4114R-1-472LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7kΩ

Product Type

Resistor Array

Number of Resistors

7

Resistor Type

Network

Technology

Thick Film

Package/Case

DIP

Power Rating

2W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Pin Count

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

7.87mm

Length

19.43mm

Height

4.57mm

Standards/Approvals

RoHS

Series

4100R

Number of Terminals

14

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
CR

7-Isolated Resistors


Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment .

Superior package integrity

Marking on contrasting background for permanent identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy