Bourns, 4600X 100 kΩ 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Solder

Bulk discount available

Subtotal (1 bag of 200 units)*

£23.00

(exc. VAT)

£27.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
200 - 800£0.115£23.00
1000 +£0.109£21.80

*price indicative

RS Stock No.:
161-6843
Mfr. Part No.:
4610X-101-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

100kΩ

Resistor Type

Network

Number of Resistors

9

Technology

Thick Film

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1.25W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

25.35mm

Standards/Approvals

RoHS

Depth

2.49mm

Height

5.08mm

Series

4600X

Number of Terminals

10

Temperature Coefficient

±100 ppm/°C

9-Bussed Resistors


Related links