Bourns, 4600X 2.2kΩ ±2% Isolated Through Hole Resistor Array, 3 Resistors, 0.75W total, SIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-6833
Mfr. Part No.:
4606X-102-222LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

2.2kΩ

Number of Resistors

3

Package/Case

SIP

Power Rating

0.75W

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

15.19 x 2.49 x 5.08mm

Number of Terminals

6

Series

4600X

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C