Bourns, 4600X 270 Ω 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-6827
Mfr. Part No.:
4608X-102-271LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

270Ω

Product Type

Resistor Array

Number of Resistors

4

Technology

Thick Film

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Packaging

Ammo Pack

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

5.08mm

Depth

2.49mm

Length

20.27mm

Standards/Approvals

RoHS

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100 ppm/°C

4-Isolated Resistors


Related links