Bourns, 4600X 47 kΩ 2 % BUS Resistor Array, 5 Resistors, 0.75 W total, SIP, Solder

Subtotal (1 bag of 200 units)*

£11.40

(exc. VAT)

£13.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,600 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.057£11.40

*price indicative

RS Stock No.:
161-6823
Mfr. Part No.:
4606X-101-473LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

47kΩ

Product Type

Resistor Array

Technology

Thick Film

Number of Resistors

5

Resistor Type

Network

Package/Case

SIP

Power Rating

0.75W

Packaging

Ammo Pack

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Minimum Operating Temperature

-55°C

Pin Count

6

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

15.19mm

Height

5.08mm

Depth

2.49mm

Series

4600X

Number of Terminals

6

Temperature Coefficient

±100 ppm/°C

5-Bussed Resistors


Related links