Bourns, 4600X 10 kΩ 2 % BUS Resistor Array, 10 Resistors, 1.38 W total, SIP, Pin
- RS Stock No.:
- 161-6813
- Mfr. Part No.:
- 4611X-101-103LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 100 units)*
£14.50
(exc. VAT)
£17.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,300 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.145 | £14.50 |
| 500 - 900 | £0.135 | £13.50 |
| 1000 - 2400 | £0.125 | £12.50 |
| 2500 - 4900 | £0.115 | £11.50 |
| 5000 + | £0.10 | £10.00 |
*price indicative
- RS Stock No.:
- 161-6813
- Mfr. Part No.:
- 4611X-101-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Product Type | Resistor Array | |
| Resistor Type | Network | |
| Technology | Thick Film | |
| Number of Resistors | 10 | |
| Package/Case | SIP | |
| Packaging | Ammo Pack | |
| Power Rating | 1.38W | |
| Termination Style | Pin | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Case Style | Conformal | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 25.35mm | |
| Standards/Approvals | RoHS | |
| Height | 5.08mm | |
| Depth | 2.49mm | |
| Number of Terminals | 11 | |
| Series | 4600X | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Product Type Resistor Array | ||
Resistor Type Network | ||
Technology Thick Film | ||
Number of Resistors 10 | ||
Package/Case SIP | ||
Packaging Ammo Pack | ||
Power Rating 1.38W | ||
Termination Style Pin | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Case Style Conformal | ||
Automotive Standard No | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Pin Count 11 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 25.35mm | ||
Standards/Approvals RoHS | ||
Height 5.08mm | ||
Depth 2.49mm | ||
Number of Terminals 11 | ||
Series 4600X | ||
Temperature Coefficient ±100 ppm/°C | ||
Thick Film Conformal SIPs, Bussed 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
