Bourns, 4600X 560 Ω 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Pin

Subtotal (1 bag of 200 units)*

£19.20

(exc. VAT)

£23.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.096£19.20

*price indicative

RS Stock No.:
161-6794
Mfr. Part No.:
4608X-102-561LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

560Ω

Number of Resistors

4

Technology

Thick Film

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Packaging

Ammo Pack

Termination Style

Pin

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

2.49mm

Length

20.27mm

Standards/Approvals

RoHS

Height

5.08mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100 ppm/°C

Thick Film Conformal SIPs, Isolated 4600R Series


Low profile is compatible with DIPs

Wide assortment of pin packages enhances design flexibility

Recommended for rosin flux and solvent clean or no clean flux processes

Related links