Bourns, 4600X 470kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-6793
Mfr. Part No.:
4608X-102-474LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

470kΩ

Resistor Type

Network

Number of Resistors

4

Package/Case

SIP

Power Rating

1W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

20.27 x 2.49 x 5.08mm

Number of Terminals

8

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

COO (Country of Origin):
CN