Bourns Resettable Fuse, 28 V dc

Subtotal (1 pack of 5 units)*

£5.25

(exc. VAT)

£6.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£1.05£5.25

*price indicative

RS Stock No.:
910-8601
Mfr. Part No.:
NR72CB0
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

30A

Product Type

Resettable Fuse

Voltage

28 V dc

Length

4.8mm

Height

0.89mm

Width

2.8 mm

Terminal Material

Copper

Maximum Resistance

15mΩ

Standards/Approvals

RoHS

Series

NR

Body Material

Lithium Polymer

COO (Country of Origin):
JP

Bourns NR Series Mini-breakers.


Product description:

Bourns NR A-Type and NR C-Type mini breakers offer over temperature and overcurrent protection for lithium polymer and prismatic cells used in consumer appliance products. Mini-breakers have optimal corrosion resistant properties. The NR A and NR C series offers different trip temperatures. The innovative mini breaker enables a long battery life and high current draw and fast charge.

Features and Benefits:

Smallest body size.

NR-A Series is high current type.

NR-C Series is low current type.

Over temperature and overcurrent protection.

Controls abnormal and excessive current instantaneously.

Range of temperature options.

Product Application Information:

Battery cell protection for notebook and tablet pc's, smart phones and mobile phones.

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy