Bourns Thermal Fuse 25 A, 28V dc
- RS Stock No.:
- 910-8585
- Mfr. Part No.:
- HC82AY-1
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
£1.96
(exc. VAT)
£2.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.392 | £1.96 |
*price indicative
- RS Stock No.:
- 910-8585
- Mfr. Part No.:
- HC82AY-1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Current | 25 A | |
| Voltage Rating | 28V dc | |
| Series | HC | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Current 25 A | ||
Voltage Rating 28V dc | ||
Series HC | ||
Priced to Clear Yes | ||
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously.
High current type
