Littelfuse 1.5A Resettable Fuse, 6V dc
- RS Stock No.:
 - 895-1622
 - Mfr. Part No.:
 - 1206L150SLYR
 - Brand:
 - Littelfuse
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£13.79
(exc. VAT)
£16.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 03 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £1.379 | £13.79 | 
| 50 + | £1.344 | £13.44 | 
*price indicative
- RS Stock No.:
 - 895-1622
 - Mfr. Part No.:
 - 1206L150SLYR
 - Brand:
 - Littelfuse
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 3.9A | |
| Voltage Rating | 6V dc | |
| Time to Trip | 0.3s | |
| Hold Current | 1.5A | |
| Maximum Current | 50 A | |
| Length | 3.4mm | |
| Height | 0.7mm | |
| Width | 1.8mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 65mΩ | |
| Power Dissipation | 0.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 1206 | |
| Series | LoRho | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 3.4 x 1.8 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse  | ||
Trip Current 3.9A  | ||
Voltage Rating 6V dc  | ||
Time to Trip 0.3s  | ||
Hold Current 1.5A  | ||
Maximum Current 50 A  | ||
Length 3.4mm  | ||
Height 0.7mm  | ||
Width 1.8mm  | ||
Terminal Material Solder Plated Copper  | ||
Minimum Resistance 0.01Ω  | ||
Maximum Resistance 65mΩ  | ||
Power Dissipation 0.8W  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Package Size 1206  | ||
Series LoRho  | ||
Operating Temperature Range -40 → +85 °C  | ||
Dimensions 3.4 x 1.8 x 0.7mm  | ||
- COO (Country of Origin):
 - TW
 
Littelfuse 1206L Series
Littelfuse 1206L series provide surface mount resettable  over current protection in a small footprint which is ideal for applications where space it limited. 1206L's offer a fast response to fault currents along with low resistance and a low profile.
Applications:
USB peripherals.
Mobile phones.
PDA's.
Game Console port protection.
USB peripherals.
Mobile phones.
PDA's.
Game Console port protection.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications.  The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Littelfuse 1.5A Resettable Fuse, 6V dc
 - Wickmann 1.5A Resettable Fuse, 6V dc
 - Littelfuse 1.5A Resettable Fuse, 33V dc
 - Littelfuse 1.5A Resettable Fuse, 15V dc
 - Littelfuse 4A Resettable Fuse, 6V dc
 - Littelfuse 0.35A Resettable Fuse, 6V dc
 - Littelfuse 0.5A Resettable Fuse, 6V dc
 - Littelfuse 2A Resettable Fuse, 6V dc
 
