Littelfuse 0.5A Resettable Fuse, 6V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
895-1616
Mfr. Part No.:
0805L050WR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

1A

Voltage Rating

6V dc

Time to Trip

0.1s

Hold Current

0.5A

Maximum Current

100 A

Length

2.2mm

Height

1.25mm

Width

1.5mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.15Ω

Maximum Resistance

850mΩ

Power Dissipation

0.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

0805

Series

0805L

Operating Temperature Range

-40 → +85 °C

Dimensions

2.2 x 1.5 x 1.25mm

COO (Country of Origin):
CN