Littelfuse 0.08A Resettable Fuse, 60V dc
- RS Stock No.:
- 869-7407
- Mfr. Part No.:
- TRF250-080U
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 869-7407
- Mfr. Part No.:
- TRF250-080U
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Voltage Rating | 60V dc | |
| Time to Trip | 4s | |
| Hold Current | 0.08A | |
| Maximum Current | 3 A | |
| Minimum Resistance | 14Ω | |
| Maximum Resistance | 20Ω | |
| Power Dissipation | 0.7W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Voltage Rating 60V dc | ||
Time to Trip 4s | ||
Hold Current 0.08A | ||
Maximum Current 3 A | ||
Minimum Resistance 14Ω | ||
Maximum Resistance 20Ω | ||
Power Dissipation 0.7W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
