Littelfuse 1A Resettable Fuse, 240V ac/dc
- RS Stock No.:
- 869-7380
- Mfr. Part No.:
- LVR100S-240
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 869-7380
- Mfr. Part No.:
- LVR100S-240
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 2A | |
| Voltage Rating | 240V ac/dc | |
| Time to Trip | 21s | |
| Hold Current | 1A | |
| Minimum Resistance | 0.218Ω | |
| Maximum Resistance | 334mΩ | |
| Power Dissipation | 2.87W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 2A | ||
Voltage Rating 240V ac/dc | ||
Time to Trip 21s | ||
Hold Current 1A | ||
Minimum Resistance 0.218Ω | ||
Maximum Resistance 334mΩ | ||
Power Dissipation 2.87W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
