Littelfuse 1.25A Resettable Fuse, 240V ac

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
869-7356
Mfr. Part No.:
LVB125
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

2.5A

Voltage Rating

240V ac

Time to Trip

5s

Hold Current

1.25A

Length

25.2mm

Height

27.2mm

Width

4.6mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.152Ω

Maximum Resistance

292mΩ

Power Dissipation

4W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Lead Orientation

Radial

Series

LVB

Dimensions

25.2 x 27.2 x 4.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy