Littelfuse 3A Resettable Fuse, 6V
- RS Stock No.:
- 867-5352
- Mfr. Part No.:
- SMD300F-2
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 867-5352
- Mfr. Part No.:
- SMD300F-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 6A | |
| Voltage Rating | 6V | |
| Hold Current | 3A | |
| Maximum Current | 12 A | |
| Length | 7.98mm | |
| Height | 3mm | |
| Width | 5.44mm | |
| Terminal Material | Tin | |
| Maximum Resistance | 0.048Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Body Material | Fibreglass | |
| Dimensions | 7.98 x 3 x 5.44mm | |
| Series | SMD | |
| Operating Temperature Range | -55 → +125 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 6A | ||
Voltage Rating 6V | ||
Hold Current 3A | ||
Maximum Current 12 A | ||
Length 7.98mm | ||
Height 3mm | ||
Width 5.44mm | ||
Terminal Material Tin | ||
Maximum Resistance 0.048Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Body Material Fibreglass | ||
Dimensions 7.98 x 3 x 5.44mm | ||
Series SMD | ||
Operating Temperature Range -55 → +125 °C | ||
