Littelfuse 1.85A Resettable Fuse, 72V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
867-5334
Mfr. Part No.:
SMD100F/33-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

3.7A

Voltage Rating

72V

Time to Trip

12.6s

Hold Current

1.85A

Maximum Current

40 A

Length

17.5mm

Height

22.4mm

Width

3mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.08Ω

Maximum Resistance

120mΩ

Power Dissipation

3.04W

Series

A27829

Fuse Speed

T

Dimensions

17.5 x 3 x 22.4mm

Body Material

Epoxy Polymer

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy