Littelfuse 0.3A Resettable Fuse, 30V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
867-5264
Mfr. Part No.:
MINISMDC030F-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

0.6A

Voltage Rating

30V dc

Time to Trip

0.1s

Hold Current

0.3A

Maximum Current

40 A

Length

3.41mm

Height

4.73mm

Width

0.89mm

Terminal Material

Tin

Minimum Resistance

0.2Ω

Maximum Resistance

1.75Ω

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

1812

Operating Temperature Range

-40 → +85 °C

Series

MINISMDC

Dimensions

3.41 x 0.89 x 4.73mm

Littelfuse Resettable Surface Mount Fuse


The Littelfuse PolySwitch mini SMDC series is a resettable surface mount fuse. It has a voltage rating of 30VDC and holds a current rating of a 0.3A. It has a short circuit current rating of 40A and 0.1s tripping time.

Features and Benefits


• Automatic reset for thousands of cycles
• Fast time to trip
• Halogen free
• Lead (Pb) free
• Low resistance
• Maintenance free
• Operating temperature range between -40°C and 85°C
• Small footprint
• Small size and no fuse holder require
• Tin plated terminations

Applications


• Security systems
• Power supplies
• Transformers
• Power switching devices
• Automotive
• Medical equipment
• Instrumentation and control
• Computers and peripherals
• Audio visual systems
• Telecommunications

Certifications


• UL approved
• CSA approved
• TÜV
• ELV Compliant
• 2000/53/EC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy