Littelfuse 1.1A Resettable Fuse, 30V ac/dc
- RS Stock No.:
- 867-5242
- Mfr. Part No.:
- MICROSMD175F-2
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-5242
- Mfr. Part No.:
- MICROSMD175F-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 2.2A | |
| Voltage Rating | 30V ac/dc | |
| Time to Trip | 6.6s | |
| Hold Current | 1.1A | |
| Maximum Current | 30 A | |
| Length | 7.4mm | |
| Height | 14.2mm | |
| Width | 3mm | |
| Terminal Material | Tin Plated Copper Clad Steel | |
| Maximum Resistance | 170mΩ | |
| Power Dissipation | 1.17W | |
| Minimum Operating Temperature | -40°C | |
| Package Size | 1210 | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 7.4 x 3 x 14.2mm | |
| Body Material | Polymer | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | RUEF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 2.2A | ||
Voltage Rating 30V ac/dc | ||
Time to Trip 6.6s | ||
Hold Current 1.1A | ||
Maximum Current 30 A | ||
Length 7.4mm | ||
Height 14.2mm | ||
Width 3mm | ||
Terminal Material Tin Plated Copper Clad Steel | ||
Maximum Resistance 170mΩ | ||
Power Dissipation 1.17W | ||
Minimum Operating Temperature -40°C | ||
Package Size 1210 | ||
Maximum Operating Temperature +85°C | ||
Dimensions 7.4 x 3 x 14.2mm | ||
Body Material Polymer | ||
Operating Temperature Range -40 → +85 °C | ||
Series RUEF | ||
