Bourns 4.2A Resettable Fuse, 30V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-1728
Mfr. Part No.:
MF-S420
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

7.6A

Voltage Rating

30V

Time to Trip

6s

Hold Current

4.2A

Maximum Current

100 A

Length

17.4mm

Height

1.1mm

Width

13.6mm

Terminal Material

Quarter Hard Nickel

Minimum Resistance

0.012Ω

Maximum Resistance

24mΩ

Power Dissipation

2.9W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

17.4 x 13.6 x 1.1mm

Operating Temperature Range

-40 → +85 °C